
Dual high-speed comparator IC featuring TTL output and 7ns response time. Operates from 2.7V to 6V supply with 10ns propagation delay. Offers 70dB CMRR and 80dB PSRR, with 7mV hysteresis and 3mV input offset voltage. Packaged in an 8-MSOP, this RoHS compliant component is suitable for general purpose applications.
Analog Devices LT1720IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Response Time | 7ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 14mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1720IMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
