
Dual high-speed comparator IC featuring 7ns response time and 10ns propagation delay. Operates from 2.7V to 6V supply, with 2 channels and TTL output. Offers 80dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Includes 7mV hysteresis and 3mV input offset voltage, with 6uA input bias current. Packaged in an 8-MSOP for tape and reel deployment.
Analog Devices LT1720IMS8#TR technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Response Time | 7ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 14mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1720IMS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
