
Dual-channel, general-purpose comparator featuring a 7ns response time and 10ns propagation delay. Operates from a 2.7V to 6V supply voltage with a maximum supply current of 14mA. Offers a 70dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Input offset voltage is 3mV with 7mV hysteresis. BIPOLAR technology, PDSO8 package, with TTL output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1720IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1720IS8 technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 14mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Response Time | 7ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 14mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1720IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
