
Dual comparator IC featuring ultra-fast response time of 7ns and propagation delay of 10ns. Offers 80dB common mode rejection ratio and power supply rejection ratio. Operates with a supply voltage range of 2.7V to 6V, providing 20mA output current with TTL output type. Designed with 7mV hysteresis and 3mV input offset voltage, suitable for general-purpose applications. Packaged in an 8-SOIC format, this lead-free and RoHS compliant component operates from -40°C to 85°C.
Analog Devices LT1720IS8#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Response Time | 7ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 14mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1720IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
