
Ultra-Fast™ comparator IC featuring 4 channels and BIPOLAR technology. Offers a 7ns response time and 10ns propagation delay, with TTL output. Operates from a 2.7V to 6V supply range, exhibiting 80dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Includes 7mV hysteresis and 6uA input bias current, with an input offset voltage of 3mV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1721CGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1721CGN technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Response Time | 7ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 28mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1721CGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
