
Quad Rail-to-Rail Output Comparator, featuring 4 channels and a 10ns propagation delay. This general-purpose IC operates from a 2.7V to 6V supply, with a typical supply current of 7mA and a maximum of 28mA. It offers a 4.5ns response time, 70dB common mode rejection ratio, and 80dB power supply rejection ratio. The component is housed in a 16-pin SSOP package, measuring 4.98mm in length, 3.99mm in width, and 1.5mm in height, with a 7mV hysteresis and 3mV input offset voltage.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1721CGN#PBF technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 70dB |
| Height | 1.5mm |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 28mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3V |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4.5ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 28mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Width | 3.99mm |
| RoHS | Compliant |
No datasheet is available for this part.
