
Quad general-purpose comparator IC featuring Ultra-Fast™ technology. Offers TTL output type with 20mA output current and 10ns propagation delay. Operates from a 2.7V to 6V supply voltage range with a 70°C maximum operating temperature. Provides 80dB common mode rejection ratio and 80dB power supply rejection ratio. Housed in a 16-SSOP package, this lead-free and RoHS compliant component is supplied on tape and reel.
Analog Devices LT1721CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Response Time | 7ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 28mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1721CGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
