Quad-channel, general-purpose comparator featuring a 7ns response time and 10ns propagation delay. This BIPOLAR IC offers a 6V maximum supply voltage and 2.7V minimum supply voltage, with an output current of 20mA and TTL output type. It boasts an 80dB common mode rejection ratio and power supply rejection ratio, alongside 7mV hysteresis and a 6uA input bias current. Operating temperature range is 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1721CS technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Response Time | 7ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 28mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Not Compliant |
No datasheet is available for this part.