
Quad high-speed analog comparator, featuring 4 channels and 4 elements. Operates with a supply voltage range of 2.7V to 6V, offering a 4.5ns response time and 10ns propagation delay. Key specifications include 70dB Common Mode Rejection Ratio, 80dB Power Supply Rejection Ratio, 3mV input offset voltage, and 6uA input bias current. This component boasts 7mV hysteresis and 20mA output current with TTL output type. Packaged in a 16-pin SOIC (S) format, it is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LT1721CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1721CS#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 7ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 28mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1721CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
