The LT1721CS#TR is an ultra-fast general purpose op-amp from Analog Devices, featuring a common mode rejection ratio of 80dB and a hysteresis of 7mV. It has an input bias current of 6uA and an input offset voltage of 3mV. The device operates within a temperature range of 0-70°C and is available in a S-package. It is not RoHS compliant and has a quiescent current of 7mA.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1721CS#TR technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Type | General Purpose |
| RoHS | Not Compliant |
No datasheet is available for this part.