
Quadruple, general-purpose, ultra-fast logic IC featuring TTL output and BIPOLAR technology. Offers 70dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Operates from a 2.7V to 6V supply voltage with a 7mV hysteresis and 3mV input offset voltage. Includes 4 channels with a 7ns response time and 10ns propagation delay, packaged in a 16-SSOP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1721IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Response Time | 7ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 28mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1721IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
