
Ultra-Fast™ general purpose comparator featuring four elements in a PDSO16 package. Achieves a 7ns response time with a 10ns propagation delay. Offers 80dB common mode rejection and power supply rejection ratios. Operates with a 2.7V to 6V supply voltage, 6uA input bias current, and 3mV input offset voltage. Provides 20mA output current with TTL output type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1721IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1721IS technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Response Time | 7ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 28mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1721IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
