
Quad, 4.5ns, single-supply 3V/5V comparators featuring rail-to-rail outputs. Offers a 70dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Operates with a minimum supply voltage of 2.7V and a maximum of 6V, drawing 28mA supply current. Includes 7mV hysteresis and 3mV input offset voltage, with a 6uA input bias current. Features a 10ns propagation delay and 7ns response time, with 20mA output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1721IS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1721IS#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Response Time | 7ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 28mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1721IS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
