
Quad rail-to-rail output comparator featuring ultra-fast switching speeds with a 7ns response time and 10ns propagation delay. Operating from a 2.7V to 6V supply range, this general-purpose logic IC offers 80dB common mode rejection and power supply rejection ratios. The surface-mount SOIC package contains four independent comparator elements, each with 7mV hysteresis and a 20mA output current capability. Designed for demanding applications, it maintains performance across a -40°C to 85°C temperature range.
Analog Devices LT1721IS#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Response Time | 7ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 28mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1721IS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
