
LT1722 - Single 200MHz Low Noise Precision Op Amps; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1722CS5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1722CS5 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 400uV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 70V/µs |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1722CS5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
