Single precision operational amplifier featuring a 200MHz gain bandwidth product and 70V/µs slew rate. This integrated circuit offers 80dB voltage gain and 80dB common mode rejection ratio, with a low input bias current of 40nA and input offset voltage of 400µV. Operating from a minimum dual supply voltage of 1.15V up to a maximum of 12.6V, it consumes 3.7mA operating supply current and delivers 50mA output current per channel. Packaged in a SOT-23-5, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1722CS5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 70V/µs |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
No datasheet is available for this part.