
Precision operational amplifier featuring a 200MHz gain bandwidth product and 200MHz bandwidth. This single-channel, voltage-feedback amplifier offers a 70V/µs slew rate and 50mA output current per channel. Key specifications include 400µV input offset voltage and 40nA input bias current, with a high 80dB common mode rejection ratio. Operates from a minimum dual supply voltage of 1.15V up to a maximum of 12.6V, housed in a lead-free SOIC package.
Analog Devices LT1722CS8#PBF technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1722CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
