Single precision operational amplifier featuring a 200MHz gain bandwidth product and 70V/µs slew rate. Offers 400µV input offset voltage and 40nA input bias current, with 80dB common mode rejection ratio and 80dB voltage gain. Operates from a 1.15V to 6.3V dual supply or 4.6V to 12.6V single supply, drawing 3.7mA operating supply current. Packaged in SOIC for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1722CS8#TR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 70V/µs |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
No datasheet is available for this part.