
The LT1722IS5 is a single operational amplifier from Analog Devices, featuring a common mode rejection ratio of 80dB and an input bias current of 300nA. It operates within a temperature range of -40°C to 85°C and is available in a TSOT package. The device has a nominal gain bandwidth product of 200MHz and a voltage gain of 80dB. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1722IS5 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 80dB |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 400uV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 70V/µs |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
