Analog Devices LT1722IS5#PBF technical specifications.
| Input Offset Voltage (Vos) | 400uV |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1722IS5#PBF to view detailed technical specifications.
No datasheet is available for this part.