
Single-channel voltage-feedback operational amplifier featuring a 200MHz gain bandwidth product and 70V/µs slew rate. Offers 80dB common mode rejection ratio and 78dB power supply rejection ratio. Operates with dual supply voltages from 1.15V to 6.3V or single supply from 4.6V to 12.6V. Input bias current is 40nA with an input offset voltage of 400µV. Delivers 50mA output current per channel and has a maximum operating temperature of 85°C.
Analog Devices LT1722IS8#PBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1722IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
