
Analog Devices LT1722IS8#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Slew Rate | 70V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1722IS8#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
