
Dual high-speed operational amplifier featuring a 200MHz bandwidth and 70V/µs slew rate. This general-purpose amplifier offers 2 channels with a nominal gain bandwidth product of 200MHz and a voltage gain of 80dB. It operates with dual supply voltages from ±1.15V to ±6.3V, or a single supply from 4.6V to 12.6V. The component boasts a 80dB common mode rejection ratio and a 78dB power supply rejection ratio, with an input bias current of 40nA and input offset voltage of 400µV. Packaged in an 8-pin MSOP, this lead-free and RoHS compliant device is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1723CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1723CMS8#PBF technical specifications.
| Bandwidth | 200MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1723CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
