Dual operational amplifier featuring a 200MHz gain bandwidth product and 70V/µs slew rate. This voltage-feedback amplifier offers 80dB common mode rejection ratio and 78dB power supply rejection ratio. Operating from a minimum dual supply voltage of 1.15V up to a maximum of 6.3V, or a single supply from 4.6V to 12.6V, it delivers 50mA output current per channel. Packaged in an 8-pin SOIC, this RoHS compliant component is ideal for general amplification applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1723CS8#PBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| Voltage Gain | 80dB |
| RoHS | Compliant |
No datasheet is available for this part.
