
Dual operational amplifier featuring a 200MHz gain bandwidth product and 70V/µs slew rate. This bipolar amplifier offers a 400µV input offset voltage and 40nA input bias current. Designed for dual supply operation from ±1.15V to ±6.3V, or single supply from 4.6V to 12.6V, it provides 80dB common mode rejection and 78dB power supply rejection. The device operates across a -40°C to 85°C temperature range and delivers 50mA output current per channel.
Analog Devices LT1723IS8 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | No |
| Slew Rate | 70V/µs |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1723IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
