
Quad voltage-feedback operational amplifier featuring a 200MHz gain bandwidth product and 70V/µs slew rate. This IC offers a wide operating supply voltage range from 1.15V to 12.6V, with a typical supply current of 3.7mA. It boasts 80dB common mode rejection ratio and 78dB power supply rejection ratio, with an input bias current of 40nA and input offset voltage of 400µV. Designed for general amplification applications, it operates within a temperature range of 0°C to 85°C and is available in a 14-pin SOIC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1724CS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1724CS#PBF technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 400uV |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1724CS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
