
Quad operational amplifier featuring a 200MHz gain bandwidth product and 70V/µs slew rate. This voltage feedback amplifier offers 50mA output current per channel and operates across a wide supply voltage range from 1.15V to 12.6V. Key performance metrics include 80dB common mode rejection ratio and 78dB power supply rejection ratio, with low input bias current of 40nA and input offset voltage of 400µV. Packaged in a 14-pin SOIC, this lead-free, RoHS compliant component is supplied on tape and reel.
Analog Devices LT1724CS#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 1.15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| RoHS Compliant | Yes |
| Slew Rate | 70V/µs |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1724CS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
