The LT1724IS#TR is a 4-channel SOIC op-amp from Analog Devices with a gain bandwidth product of 200MHz and an output current per channel of 50mA. It operates over a temperature range of -40°C to 85°C and has an input bias current of 40nA. The device is available in a tape and reel packaging with a quantity of 2500 units. However, it is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1724IS#TR technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3.7mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 70V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.