
The LT1725CGN is a 1-channel flyback DC/DC controller from Analog Devices. It operates at a maximum supply voltage of 22V and can withstand temperatures up to 100°C. The device is packaged in a SSOP package and is available in quantities of 100. Although not RoHS compliant, the LT1725CGN is suitable for use in applications where a flyback topology is required.
Analog Devices LT1725CGN technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 90% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Frequency | 125kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1725CGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
