
The LT1725CGN#PBF is a DC/DC controller with a flyback topology, operating within a temperature range of 0°C to 100°C. It has a maximum supply voltage of 22V and a minimum supply voltage of 16V. The device is packaged in a SSOP package with dimensions of 4.98mm in length, 3.99mm in width, and 1.5mm in height. It is RoHS compliant and not radiation hardened.
Analog Devices LT1725CGN#PBF technical specifications.
| Package/Case | SSOP |
| Clock Sync | No |
| Duty Cycle | 90% |
| Fall Time | 30ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 16V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 5A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1725CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
