
The LT1725CGN#TR is a DC/DC controller from Analog Devices, featuring a flyback topology and a maximum operating temperature of 100°C. It operates at a maximum supply voltage of 22V and has a maximum frequency of 125kHz. The device has a duty cycle of 90% and a single output. It is available in a SSOP package, packaged on a tape and reel with 2500 units per reel. The LT1725CGN#TR is not RoHS compliant.
Analog Devices LT1725CGN#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 90% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Frequency | 125kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1725CGN#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
