
The LT1725CS is a single output DC/DC controller with a duty cycle of up to 90% and a maximum frequency of 125kHz. It operates over a temperature range of 0°C to 100°C. The device is packaged in a SOP package and is available in quantities of 50. Note that the LT1725CS is not RoHS compliant and contains lead.
Analog Devices LT1725CS technical specifications.
| Package/Case | S |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 125kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1725CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
