
The LT1725CS#PBF is a flyback DC/DC controller from Analog Devices, operating over a temperature range of 0°C to 100°C. It features a maximum output current of 2A and a maximum output voltage of 3V. The device is packaged in a surface-mount technology (SMD/SMT) package and is compliant with RoHS regulations. The LT1725CS#PBF has a maximum supply voltage of 22V and a minimum supply voltage of 4V, with a maximum input voltage of 72V. It can operate at a maximum frequency of 125kHz and has a fall time of 30ns.
Analog Devices LT1725CS#PBF technical specifications.
| Package/Case | S |
| Duty Cycle | 90% |
| Fall Time | 30ns |
| Frequency | 100kHz |
| Lead Free | Lead Free |
| Max Frequency | 125kHz |
| Max Input Voltage | 72V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15mA |
| Max Output Voltage | 3V |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1725CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
