The LT1725CS#TR is a single output DC/DC controller from Analog Devices, packaged in a surface mount S package. It operates over a temperature range of 0°C to 100°C and has a maximum frequency of 125kHz. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in tape and reel packaging with 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1725CS#TR technical specifications.
| Package/Case | S |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 125kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.