
The LT1725CS#TRPBF is a flyback DC/DC controller from Analog Devices. It operates within a temperature range of 0°C to 100°C and is RoHS compliant. The device features a maximum supply voltage of 22V and a maximum frequency of 125kHz. It is available in a tape and reel packaging format with 2500 units per package.
Analog Devices LT1725CS#TRPBF technical specifications.
| Package/Case | S |
| Duty Cycle | 90% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Frequency | 125kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1725CS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
