The LT1725IGN#TR is a flyback DC/DC controller from Analog Devices, operating at a maximum frequency of 125kHz and a maximum supply voltage of 22V. It is packaged in a SSOP package and has a maximum operating temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1725IGN#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 90% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Frequency | 125kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
No datasheet is available for this part.