
The LT1725IS is a flyback DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a maximum supply voltage of 22V and a maximum frequency of 125kHz. The device is packaged in a 0.150 inch plastic SOP-16 package, available in quantities of 50. The LT1725IS is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1725IS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1725IS technical specifications.
| Package/Case | S |
| Duty Cycle | 90% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Frequency | 125kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1725IS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
