
The LT1725IS#PBF is a flyback DC/DC controller from Analog Devices. It operates at a maximum supply voltage of 22V and a maximum frequency of 125kHz. The device can withstand an operating temperature range of -40°C to 125°C. The LT1725IS#PBF is lead free and RoHS compliant.
Sign in to ask questions about the Analog Devices LT1725IS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1725IS#PBF technical specifications.
| Package/Case | S |
| Duty Cycle | 90% |
| Fall Time | 30ns |
| Lead Free | Lead Free |
| Max Frequency | 125kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1725IS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
