IC Reg Ctrlr Flybk Iso Cm 16SOIC
Checking distributor stock and pricing after the page loads.
Analog Devices LT1725IS#TR technical specifications.
| Package/Case | S |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 125kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.