
The LT1737CGN is a single-output DC/DC controller from Analog Devices. It operates at a maximum frequency of 125kHz and can withstand temperatures up to 100°C. The device is packaged in a surface-mount SSOP package and is available in quantities of 100. Although not RoHS compliant, the LT1737CGN is suitable for applications requiring a high level of reliability.
Analog Devices LT1737CGN technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 125kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1737CGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
