
Switching Controller, Current-mode, 0.001A, 250kHz Switching Freq-Max, BIPolar, PDSO16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1737CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1737CGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 90% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 125kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 12.1V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1737CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
