
The LT1737CS is a DC/DC controller with a single output, operating over a temperature range of 0 to 100°C and a maximum frequency of 125kHz. It is packaged in a SOP package and available in quantities of 50. The device is not RoHS compliant and contains lead. It has a duty cycle of 90%.
Analog Devices LT1737CS technical specifications.
| Package/Case | S |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 125kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1737CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
