The LT1737CS#PBF is a flyback DC/DC controller with a single output, operating over a temperature range of 0°C to 100°C. It can handle supply voltages between 4.5V and 20V. The device is packaged in a small S package and is lead-free. It is RoHS compliant but not Reach SVHC compliant.
Analog Devices LT1737CS#PBF technical specifications.
| Package/Case | S |
| Duty Cycle | 90% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10.01mm |
| Max Frequency | 125kHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1737CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.