
The LT1737IGN is a DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a quiescent current of 10mA and a maximum frequency of 125kHz. The device is packaged in a SSOP package and is available in quantities of 100. It is not RoHS compliant.
Analog Devices LT1737IGN technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 125kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1737IGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
