
Single-output flyback DC-DC controller with a 4.5V to 20V input voltage range. Features a maximum operating frequency of 125kHz and a 90% duty cycle. Operates across a -40°C to 125°C temperature range, with a quiescent current of 10mA. Designed for a single output, this RoHS compliant component is available in a 16-pin SSOP package.
Analog Devices LT1737IGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 125kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 12.1V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1737IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
