The LT1737IGN#TR is a single output DC/DC controller from Analog Devices, operating at a maximum frequency of 125kHz. It is designed to function within a temperature range of -40°C to 125°C. The device is packaged in a SSOP package and is available in quantities of 2500. Note that this product is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1737IGN#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 125kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.