
Single-output flyback DC-DC controller with a wide input voltage range of 4.5V to 20V. Features a maximum operating frequency of 125kHz and a high duty cycle of 90%. Operates across an extended temperature range from -40°C to 125°C. Packaged in a 16-pin SOIC N configuration.
Analog Devices LT1737IS#PBF technical specifications.
| Package/Case | S |
| Duty Cycle | 90% |
| Max Frequency | 125kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1737IS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
