The LT1737IS#TR is a single output DC/DC controller from Analog Devices with a maximum frequency of 125kHz and an operating temperature range of -40°C to 125°C. It is available in an S package and is packaged in tape and reel quantities of 2500. The device is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1737IS#TR technical specifications.
| Package/Case | S |
| Duty Cycle | 90% |
| Lead Free | Contains Lead |
| Max Frequency | 125kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.