Boost, Flyback, and Cuk DC/DC controller with a maximum output voltage of 100V and output current of 10mA. Features a 93.5% duty cycle, operating temperature range of -40°C to 125°C, and a supply voltage range of 2.55V to 20V. Packaged in a 20-SSOP (G) with dimensions of 7.5mm (L) x 5.6mm (W) x -0.05mm (H). This RoHS compliant component is lead-free.
Analog Devices LT1738EG#PBF technical specifications.
| Package/Case | G |
| Duty Cycle | 93.5% |
| Height | -0.05mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.55V |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Output Voltage | 100V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Cuk |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1738EG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.