
The LT1738IG DC/DC controller operates at a maximum frequency of 250kHz and can withstand temperatures up to 125°C. It is available in a SSOP- package and is not RoHS compliant. The device has a duty cycle of 93.5% and is packaged in a rail/tube format with 66 units per package. It is a single-output device and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1738IG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1738IG technical specifications.
| Package/Case | G |
| Duty Cycle | 93.5% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1738IG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
